CBM-7530CF-130-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530CF-130-404

DigiKey Part Number
2223-CBM-7530CF-130-404-ND
Manufacturer
Manufacturer Product Number
CBM-7530CF-130-404
Description
FAN BLOWER 75.7X75.7MM 12VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 10.1 CFM (0.283m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530CF-130-404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
10.1 CFM (0.283m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
40.4dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
600£4.24892£2,549.35
Unit Price without VAT:£4.24892
Unit Price with VAT:£5.09870