
CBM-7525B-125-301-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-7525B-125-301-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7525B-125-301-22 |
Description | DC BLOWER, 75.2 X 74.2 X 25 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H Ball 7.4 CFM (0.207m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7525B-125-301-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 75.8mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 7.4 CFM (0.207m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 30.1dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £7.25098 | £3,625.49 |
| Unit Price without VAT: | £7.25098 |
|---|---|
| Unit Price with VAT: | £8.70118 |

