Parametric Equivalent



CBL-A31-C31-20GT | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-20GT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-20GT |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £7.79002 | £15,580.04 |
| Unit Price without VAT: | £7.79002 |
|---|---|
| Unit Price with VAT: | £9.34802 |









