
C14D32N-B2 | |
|---|---|
DigiKey Part Number | C14D32N-B2-ND |
Manufacturer | |
Manufacturer Product Number | C14D32N-B2 |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | C14D32N-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £14.52500 | £3,631.25 |
| Unit Price without VAT: | £14.52500 |
|---|---|
| Unit Price with VAT: | £17.43000 |

