110AR-C-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 486
Unit Price: £1.44000
Datasheet
110AR-C-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110AR-C-BK

DigiKey Part Number
CP-2410-ND
Manufacturer
Manufacturer Product Number
110AR-C-BK
Description
GATOR CLIP INSULATED 10A
Customer Reference
Detailed Description
10 A Insulated Alligator, Large Test Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Large
Jaw Opening
-
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
-
Plating
Nickel
Material - Insulation
-
Insulation
Insulated
Color
Black
Length
1.732" (44.00mm)
Termination
-
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
GATOR CLIP INSULATED 10A
In-Stock: 0
Unit Price: