
SHIELD-EVK-001 | |
|---|---|
DigiKey Part Number | SHIELD-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD-EVK-001 |
Description | SENSORSHIELD CARRIER BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiple Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | SensorShield | |
Type | Sensor | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.99000 | £38.99 |
| Unit Price without VAT: | £38.99000 |
|---|---|
| Unit Price with VAT: | £46.78800 |

