RRE04EA6DTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR274EA-400FHTR

DigiKey Part Number
846-RR274EA-400FHTR-ND - Tape & Reel (TR)
846-RR274EA-400FHTRCT-ND - Cut Tape (CT)
846-RR274EA-400FHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR274EA-400FHTR
Description
DIODE ARRAY GP 400V 500MA TSMD5
Customer Reference
Detailed Description
Diode Array 2 Independent 400 V 500mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSMD5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,705
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.53900£5.39
100£0.38590£38.59
500£0.29986£149.93
1,000£0.27216£272.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23700£711.00
6,000£0.22743£1,364.58
9,000£0.21023£1,892.07
15,000£0.20238£3,035.70
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600