
PDZVTR4.3B | |
|---|---|
DigiKey Part Number | PDZVTR4.3BTR-ND - Tape & Reel (TR) PDZVTR4.3BCT-ND - Cut Tape (CT) PDZVTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR4.3B |
Description | DIODE ZENER 4.55V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.55 V 1 W ±5.49% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.49% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25000 | £2.50 |
| 100 | £0.15860 | £15.86 |
| 500 | £0.12864 | £64.32 |
| 1,000 | £0.10321 | £103.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09821 | £294.63 |
| 6,000 | £0.08377 | £502.62 |
| 9,000 | £0.08077 | £726.93 |
| 15,000 | £0.08006 | £1,200.90 |
| 21,000 | £0.07916 | £1,662.36 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

