LPC1777FBD208,551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2930FBD208,551

DigiKey Part Number
2156-LPC2930FBD208,551-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC2930FBD208,551
Description
LPC2900 - Arm9, 32-Bit RISC Micr
Customer Reference
Detailed Description
ARM968E-S LPC2900 Microcontroller IC 32-Bit 125MHz ROMless 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC2930FBD208,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM968E-S
Core Size
32-Bit
Speed
125MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, POR, PWM, WDT
Number of I/O
152
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 24x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £69.82 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
21£10.94190£229.78
Unit Price without VAT:£10.94190
Unit Price with VAT:£13.13028