
LPC2921FBD100,551 | |
|---|---|
DigiKey Part Number | 2156-LPC2921FBD100,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2921FBD100,551 |
Description | LPC2900 - Arm9, 32-Bit RISC Micr |
Customer Reference | |
Detailed Description | ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM968E-S | |
Core Size | 16/32-Bit | |
Speed | 125MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | £7.39677 | £229.30 |
| Unit Price without VAT: | £7.39677 |
|---|---|
| Unit Price with VAT: | £8.87612 |

