
LMV331M5X-TI | |
|---|---|
DigiKey Part Number | 2156-LMV331M5X-TI-ND |
Manufacturer | |
Manufacturer Product Number | LMV331M5X-TI |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 311 | £0.74428 | £231.47 |
| Unit Price without VAT: | £0.74428 |
|---|---|
| Unit Price with VAT: | £0.89314 |

