
DSD1794ADBR | |
|---|---|
DigiKey Part Number | 2156-DSD1794ADBR-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DSD1794ADBR |
Description | DSD1794A 132DB SNR HIGHEST PERFO |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £18.73750 | £224.85 |
| Unit Price without VAT: | £18.73750 |
|---|---|
| Unit Price with VAT: | £22.48500 |

