
1S2838-T1B | |
|---|---|
DigiKey Part Number | 2156-1S2838-T1B-ND |
Manufacturer | |
Manufacturer Product Number | 1S2838-T1B |
Description | DIODE ARRAY GP 50V 150MA SC-59 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,214 | £0.10458 | £231.54 |
| Unit Price without VAT: | £0.10458 |
|---|---|
| Unit Price with VAT: | £0.12550 |

