
RSW-125-50 | |
|---|---|
DigiKey Part Number | 118-RSW-125-50-ND |
Manufacturer | |
Manufacturer Product Number | RSW-125-50 |
Description | RES CHAS MNT 400 UOHM 0.25% |
Customer Reference | |
Detailed Description | 400 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 400 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.620" L x 1.000" W (91.95mm x 25.40mm) | |
Height - Seated (Max) | 0.406" (10.32mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |

