
OS240-2005-021 | |
|---|---|
DigiKey Part Number | 4203-OS240-2005-021-ND |
Manufacturer | |
Manufacturer Product Number | OS240-2005-021 |
Description | LOW PHASE NOISE -165DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±10ppb | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.984" L x 0.575" W (25.00mm x 14.60mm) | |
Height - Seated (Max) | 0.352" (8.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £170.77000 | £170.77 |
| 10 | £167.84700 | £1,678.47 |
| Unit Price without VAT: | £170.77000 |
|---|---|
| Unit Price with VAT: | £204.92400 |

