
624 114 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62411430RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 114 3 0 RT |
Description | DIE SET FOR CRIMPING OF PLUG CON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.100", 0.429" | |
Compatible Tools | 624 114 3, 624 114 6 | |
Cable Group | RG-11, RG213 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £150.74000 | £150.74 |
| 5 | £139.72600 | £698.63 |
| 10 | £135.23600 | £1,352.36 |
| 25 | £129.52720 | £3,238.18 |
| Unit Price without VAT: | £150.74000 |
|---|---|
| Unit Price with VAT: | £180.88800 |

