
ISL9440AEVAL1Z | |
|---|---|
DigiKey Part Number | ISL9440AEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9440AEVAL1Z |
Description | EVAL BOARD FOR ISL9440 |
Customer Reference | |
Detailed Description | ISL9440 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 2.5V, 3.32V, 5V | |
Current - Output | 6A, 6A, 4A, 800mA | |
Voltage - Input | 6V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL9440 | |
Note | - | |
Base Product Number |

