
D2-92683-QR-T | |
---|---|
DigiKey Part Number | D2-92683-QR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2-92683-QR-T |
Description | IC FULLY INTEG PROCESSOR 72QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 12 Channel 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | D2-92683-QR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Audio | |
Number of Channels | 12 | |
Interface | I2S, SPI | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £5.57302 | £16,719.06 |
Unit Price without VAT: | £5.57302 |
---|---|
Unit Price with VAT: | £6.68762 |