RACG150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RACG150 Series
Navigating the Complexities of AC/DC Designs and Specifications

RACG150-48S

DigiKey Part Number
RACG150-48S-ND
Manufacturer
Manufacturer Product Number
RACG150-48S
Description
AC/DC CONVERTER 48V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
EDA/CAD Models
RACG150-48S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.