RACG100-12S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 754
Unit Price: £12.12000
Datasheet
RACG100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RACG100 Series
Navigating the Complexities of AC/DC Designs and Specifications

RACG100-12S

DigiKey Part Number
945-2611-ND
Manufacturer
Manufacturer Product Number
RACG100-12S
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
EDA/CAD Models
RACG100-12S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes