
4502-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-2513-ND |
Manufacturer | |
Manufacturer Product Number | 4502-440-B-5 |
Description | HEX STANDOFF #4-40 BRASS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.313" (7.94mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 5 | £2.77800 | £13.89 |
| 10 | £2.61000 | £26.10 |
| 25 | £2.41400 | £60.35 |
| 50 | £2.28440 | £114.22 |
| 100 | £2.16850 | £216.85 |
| 250 | £2.03368 | £508.42 |
| 500 | £1.94398 | £971.99 |
| 1,000 | £1.86359 | £1,863.59 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

