
NKJ-5502 | |
|---|---|
DigiKey Part Number | 4867-NKJ-5502-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-5502 |
Description | CAT5E SLIMSTYLE 90 DEGREE KEYSTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Blue | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.46700 | £24.67 |
| 25 | £2.31200 | £57.80 |
| 50 | £2.20140 | £110.07 |
| 100 | £2.09630 | £209.63 |
| 250 | £1.96500 | £491.25 |
| 500 | £1.87122 | £935.61 |
| 1,000 | £1.78195 | £1,781.95 |
| 2,500 | £1.67049 | £4,176.23 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

