QLUV07DZGCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07DZGCD

DigiKey Part Number
3970-QLUV07DZGCDTR-ND - Tape & Reel (TR)
3970-QLUV07DZGCDCT-ND - Cut Tape (CT)
3970-QLUV07DZGCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07DZGCD
Description
3838,UV,QUARTZ LENS,295NM,60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 298nm (292nm ~ 303nm) 6V 80mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
298nm (292nm ~ 303nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.06000£2.06
10£1.49200£14.92
100£1.15410£115.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.99208£595.25
1,200£0.94576£1,134.91
1,800£0.92202£1,659.64
3,000£0.89524£2,685.72
4,200£0.87933£3,693.19
6,000£0.86381£5,182.86
Manufacturers Standard Package
Unit Price without VAT:£2.06000
Unit Price with VAT:£2.47200