VLM-650-15-LPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Quarton Inc.
In Stock: 161
Unit Price: £46.77000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-15-LPT

DigiKey Part Number
VLM-650-15-LPT-ND
Manufacturer
Manufacturer Product Number
VLM-650-15-LPT
Description
LASER DIODE 650NM 3.5MW 12MM DIA
Customer Reference
Detailed Description
Laser Diode 650nm 3.5mW 4V 40mA Cylinder (12.0mm Dia)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
650nm
Voltage - Input
4V
Current Rating (Amps)
40mA
Power (Watts)
3.5mW
Package / Case
Cylinder (12.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes