cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPWH21450

DigiKey Part Number
553-SPWH21450-ND
Manufacturer
Manufacturer Product Number
SPWH21450
Description
ANTENNA 1-4W 450M SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Female Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
425MHz ~ 475MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.000" (152.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
71£13.56127£962.85
Unit Price without VAT:£13.56127
Unit Price with VAT:£16.27352