
KD19FREQ | |
|---|---|
DigiKey Part Number | 553-KD19FREQ-ND |
Manufacturer | |
Manufacturer Product Number | KD19FREQ |
Description | ANT ANT. 406-512 MHZ WHIP 1/4W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Whip, Straight Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 459MHz | |
Frequency Range | 406MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | DCS, ISM, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £16.66217 | £999.73 |
| Unit Price without VAT: | £16.66217 |
|---|---|
| Unit Price with VAT: | £19.99460 |

