
ICEBLADEWT | |
|---|---|
DigiKey Part Number | ICEBLADEWT-ND |
Manufacturer | |
Manufacturer Product Number | ICEBLADEWT |
Description | RF ANT 2.4/5.4GHZ BLADE TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Blade, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.2dB | |
Power - Max | 2 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.114" (231.50mm) | |
Applications | Wi-Fi |

