BPF1005LRPQR4700L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1005LRQLR4700A

DigiKey Part Number
553-BPF1005LRQLR4700ATR-ND - Tape & Reel (TR)
553-BPF1005LRQLR4700ACT-ND - Cut Tape (CT)
553-BPF1005LRQLR4700ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1005LRQLR4700A
Description
RF FILTER BAND PASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.74dB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Bandwidth
-
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.74dB
Mounting Type
Surface Mount
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12100£1.21
25£0.11160£2.79
50£0.10480£5.24
100£0.09850£9.85
250£0.09076£22.69
500£0.08536£42.68
1,000£0.08027£80.27
5,000£0.06964£348.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06551£655.10
20,000£0.06162£1,232.40
30,000£0.05946£1,783.80
50,000£0.05683£2,841.50
70,000£0.05517£3,861.90
100,000£0.05346£5,346.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000