
BPF1005LRPQR4700L | |
---|---|
DigiKey Part Number | 553-BPF1005LRPQR4700LTR-ND - Tape & Reel (TR) 553-BPF1005LRPQR4700LCT-ND - Cut Tape (CT) 553-BPF1005LRPQR4700LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRPQR4700L |
Description | RF FILTER BAND PASS 4.7GHZ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.013" (0.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.15000 | £0.15 |
10 | £0.12100 | £1.21 |
25 | £0.11160 | £2.79 |
50 | £0.10480 | £5.24 |
100 | £0.09850 | £9.85 |
250 | £0.09076 | £22.69 |
500 | £0.08536 | £42.68 |
1,000 | £0.08027 | £80.27 |
5,000 | £0.06964 | £348.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | £0.06551 | £655.10 |
20,000 | £0.06162 | £1,232.40 |
30,000 | £0.05946 | £1,783.80 |
50,000 | £0.05683 | £2,841.50 |
70,000 | £0.05517 | £3,861.90 |
100,000 | £0.05346 | £5,346.00 |
Unit Price without VAT: | £0.15000 |
---|---|
Unit Price with VAT: | £0.18000 |