
BPF1005LRPKR3750A | |
---|---|
DigiKey Part Number | 553-BPF1005LRPKR3750ATR-ND - Tape & Reel (TR) 553-BPF1005LRPKR3750ACT-ND - Cut Tape (CT) 553-BPF1005LRPKR3750ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRPKR3750A |
Description | FILTER BAND PASS N77 PK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.07dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.07dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.08000 | £0.08 |
10 | £0.06400 | £0.64 |
25 | £0.05920 | £1.48 |
50 | £0.05580 | £2.79 |
100 | £0.05230 | £5.23 |
250 | £0.04824 | £12.06 |
500 | £0.04536 | £22.68 |
1,000 | £0.04265 | £42.65 |
5,000 | £0.03700 | £185.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | £0.02784 | £278.40 |
20,000 | £0.02619 | £523.80 |
30,000 | £0.02527 | £758.10 |
50,000 | £0.02521 | £1,260.50 |
Unit Price without VAT: | £0.08000 |
---|---|
Unit Price with VAT: | £0.09600 |