
PC-US2-EXT2-MF-12-K | |
|---|---|
DigiKey Part Number | 3505-PC-US2-EXT2-MF-12-K-ND |
Manufacturer | |
Manufacturer Product Number | PC-US2-EXT2-MF-12-K |
Description | USB 2.0 MF INTERNAL EXT CBL 12" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 1.00' (304.80mm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Internal USB Extension Cable | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Base Product Number |

