992
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369

DigiKey Part Number
2183-2369-ND
Manufacturer
Manufacturer Product Number
2369
Description
GEARMOTOR 100 RPM 6V MICRO METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 100 RPM 0.46W 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6V
RPM
100 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
0.46W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
210.59
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.38000£18.38
Unit Price without VAT:£18.38000
Unit Price with VAT:£22.05600