Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-214-3-2-0500

DigiKey Part Number
2010-1114-ND
Manufacturer
Manufacturer Product Number
MS-214-3-2-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.81000£1.81
10£1.57700£15.77
50£1.43000£71.50
100£1.37020£137.02
250£1.29436£323.59
500£1.23936£619.68
1,000£1.18647£1,186.47
2,500£1.11965£2,799.12
5,000£1.07141£5,357.05
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200