
2701462 | |
|---|---|
DigiKey Part Number | 2701462-ND |
Manufacturer | |
Manufacturer Product Number | 2701462 |
Description | MEASUREMENT SYSTEM FOR LOAD CHAR |
Customer Reference | |
Detailed Description | Protection Relay Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Voltage - Supply | 230VAC | |
Trip Range | 500mA | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Features | - | |
Operating Temperature | -25°C ~ 45°C |

