

1407641 | |
|---|---|
DigiKey Part Number | 277-9924-ND |
Manufacturer | |
Manufacturer Product Number | 1407641 |
Description | CONN HOOD COUPLING BOTTOM SZB10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.00000 | £20.00 |
| Unit Price without VAT: | £20.00000 |
|---|---|
| Unit Price with VAT: | £24.00000 |















