
1401789 | |
|---|---|
DigiKey Part Number | 1401789-ND |
Manufacturer | |
Manufacturer Product Number | 1401789 |
Description | DIN RAIL 15MMX5MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £7.98000 | £79.80 |
| Unit Price without VAT: | £7.98000 |
|---|---|
| Unit Price with VAT: | £9.57600 |

