
40-76-MMX-121N5W-HBDXGA-A | |
|---|---|
DigiKey Part Number | 1944-1041-ND |
Manufacturer | |
Manufacturer Product Number | 40-76-MMX-121N5W-HBDXGA-A |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS, USB 12.1" (307.34mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 245.76mm W x 184.32mm H | |
Backlight | - | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS, USB | |
Controller Type | A94-01415U-100 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

