
40-76-MMX-104N5W-HBDXGA-A | |
|---|---|
DigiKey Part Number | 1944-1039-ND |
Manufacturer | |
Manufacturer Product Number | 40-76-MMX-104N5W-HBDXGA-A |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS, USB 10.4" (264.16mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 210.43mm W x 157.82mm H | |
Backlight | - | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS, USB | |
Controller Type | A94-23030-600 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

