TNCxxXxxLG2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC37X37LG2

DigiKey Part Number
298-23692-ND
Manufacturer
Manufacturer Product Number
TNC37X37LG2
Description
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.300" (33.02mm)
Length
6.56' (2.00m)
Width
1.461" (37.10mm)
Mounting Type
Screw
Features
Separate Snap in Lid (Included)
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£87.88000£87.88
20£79.91600£1,598.32
40£78.17250£3,126.90
60£77.16967£4,630.18
100£75.92250£7,592.25
260£73.64031£19,146.48
500£72.11502£36,057.51
1,000£70.52980£70,529.80
Manufacturers Standard Package
Unit Price without VAT:£87.88000
Unit Price with VAT:£105.45600