


SGABM50-A-L | |
|---|---|
DigiKey Part Number | 298-15864-ND |
Manufacturer | |
Manufacturer Product Number | SGABM50-A-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive, Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #8 | |
Size / Dimension | 2.00" L x 2.00" W x 0.30" H (50.8mm x 50.8mm x 7.6mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS, SGLH, SGH Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £2.38600 | £23.86 |
| 25 | £2.31800 | £57.95 |
| 50 | £2.26800 | £113.40 |
| 100 | £2.21900 | £221.90 |
| 250 | £2.15580 | £538.95 |
| 500 | £2.10914 | £1,054.57 |
| 1,000 | £2.06344 | £2,063.44 |
| 5,000 | £1.96089 | £9,804.45 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

