
FP-PS24-024E | |
|---|---|
DigiKey Part Number | 1110-3990-ND |
Manufacturer | |
Manufacturer Product Number | FP-PS24-024E |
Description | AC/DC DIN RAIL SUPPLY 24V 24W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C | |
Features | - | |
Size / Dimension | 4.15" L x 1.18" W x 2.95" H (105.5mm x 30.0mm x 75.0mm) | |
Approval Agency | CSA | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.76000 | £66.76 |
| Unit Price without VAT: | £66.76000 |
|---|---|
| Unit Price with VAT: | £80.11200 |

