Similar

MA2Q73800L | |
|---|---|
DigiKey Part Number | MA2Q73800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2Q73800L |
Description | DIODE SCHOTTK 40V 1.5A NMINIP2J1 |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount NMiniP2-J1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | NMiniP2-J1 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |


