
APT1211SX | |
|---|---|
DigiKey Part Number | 255-5945-2-ND - Tape & Reel (TR) 255-5945-1-ND - Cut Tape (CT) 255-5945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1211SX |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.90700 | £9.07 |
| 100 | £0.68590 | £68.59 |
| 500 | £0.58802 | £294.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.55608 | £556.08 |
| 2,000 | £0.52900 | £1,058.00 |
| 3,000 | £0.51513 | £1,545.39 |
| 5,000 | £0.49947 | £2,497.35 |
| 7,000 | £0.49016 | £3,431.12 |
| 10,000 | £0.48109 | £4,810.90 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

