
DLS-2 | |
|---|---|
DigiKey Part Number | 2640-DLS-2-ND |
Manufacturer | |
Manufacturer Product Number | DLS-2 |
Description | SENSOR LINEAR 2X2MM PSD TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 25 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | TO-8 Style, 4 Leads | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £73.05640 | £7,305.64 |
| Unit Price without VAT: | £73.05640 |
|---|---|
| Unit Price with VAT: | £87.66768 |

