NV890130PDR2GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV890130PDR2GEVB

DigiKey Part Number
NV890130PDR2GEVB-ND
Manufacturer
Manufacturer Product Number
NV890130PDR2GEVB
Description
EVAL BOARD FOR NCV890130
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NCV890130 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.2A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
NCV890130
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£48.88000£48.88
Manufacturers Standard Package
Unit Price without VAT:£48.88000
Unit Price with VAT:£58.65600