


NCP114AMX075TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX075TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX075TCGCT-ND - Cut Tape (CT) 488-NCP114AMX075TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX075TCG |
Description | IC REG LINEAR 0.75V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07440 | £1.86 |
| 100 | £0.06310 | £6.31 |
| 250 | £0.05776 | £14.44 |
| 500 | £0.05450 | £27.25 |
| 1,000 | £0.05184 | £51.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04854 | £145.62 |
| 6,000 | £0.04692 | £281.52 |
| 9,000 | £0.04611 | £414.99 |
| 15,000 | £0.04522 | £678.30 |
| 21,000 | £0.04469 | £938.49 |
| 30,000 | £0.04419 | £1,325.70 |
| 75,000 | £0.04310 | £3,232.50 |
| 150,000 | £0.04245 | £6,367.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

