LM2594ASCBCKGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594ASCBCKGEVB

DigiKey Part Number
LM2594ASCBCKGEVBOS-ND
Manufacturer
Manufacturer Product Number
LM2594ASCBCKGEVB
Description
EVAL BOARD FOR LM2594
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
LM2594 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
4.5V ~ 40V
Regulator Topology
Buck
Frequency - Switching
150kHz
Contents
Board(s)
Utilized IC / Part
LM2594
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£53.28000£53.28
Manufacturers Standard Package
Unit Price without VAT:£53.28000
Unit Price with VAT:£63.93600