
ZAP-G | |
|---|---|
DigiKey Part Number | Z5754-ND |
Manufacturer | |
Manufacturer Product Number | ZAP-G |
Description | SWITCH PUSHBUTTON SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.27000 | £35.27 |
| 10 | £30.42800 | £304.28 |
| 25 | £28.68440 | £717.11 |
| 50 | £27.42960 | £1,371.48 |
| 100 | £26.22700 | £2,622.70 |
| 250 | £24.71456 | £6,178.64 |
| Unit Price without VAT: | £35.27000 |
|---|---|
| Unit Price with VAT: | £42.32400 |

