
M22N-BP-TAA-AC | |
|---|---|
DigiKey Part Number | Z5569-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TAA-AC |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 24V 12mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.78000 | £11.78 |
| 10 | £9.22500 | £92.25 |
| 100 | £7.74010 | £774.01 |
| 500 | £7.09534 | £3,547.67 |
| 1,000 | £6.88633 | £6,886.33 |
| Unit Price without VAT: | £11.78000 |
|---|---|
| Unit Price with VAT: | £14.13600 |

