EE-SX473
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX473

DigiKey Part Number
Z3350-ND
Manufacturer
Manufacturer Product Number
EE-SX473
Description
SENSOR OPTICAL 5MM MODULE W/CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
EDA/CAD Models
EE-SX473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount
Current - Supply
35 mA
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£28.37000£28.37
5£26.07200£130.36
10£25.21500£252.15
25£24.19080£604.77
50£23.49020£1,174.51
100£22.84730£2,284.73
Manufacturers Standard Package
Unit Price without VAT:£28.37000
Unit Price with VAT:£34.04400